You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Pin Relay Base, 12A, Black - 

GZT80-BLACK

GZT80-BLACK - 8 Pin Relay Base, 12A,  Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RELPOL RELPOL
Manufacturer Part No:
GZT80-BLACK
Order Code:
SW05463
Product Range
REPOL 8-Pin RM85
Technical Datasheet:
GZT80-BLACK   Datasheet
See all Technical Docs

Product Range Selector (REPOL 8-Pin RM85)

See all from this product range

Product Overview

  • Screw terminals
  • Max. tightening moment for the terminal: 0.7 Nm
  • 35 mm rail mount acc. to PN-EN 60715 or on panel mounting
  • Two poles, 5mm pinout 12A, 300Vac
  • 80x15.6x61mm

Product Information


:
DIN Rail

:
Plug

:
8Pins

:
12A

:
230V

:
REPOL 8-Pin RM85

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

367 In stock Need more?

???PF_PDP_RSP_SUP???

£2.35 ( £2.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.35 (£2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.22 (£2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.14 (£2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --