You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial 8 Pin Relay, 10A, 2PCO, 12Vac -
R15-2012-23-5012-WTL
- Manufacturer:
- RELPOL RELPOL
- Manufacturer Part No:
- R15-2012-23-5012-WTL
- Order Code:
- SW05418
- Technical Datasheet:
- R15-2012-23-5012-WTL Datasheet
Product Range Selector (REPOL 8-Pin R15)
See all from this product rangeProduct Overview
- Miniature industrial relays for general applications
- Designed for 35mm mounted in plug-in sockets
Product Information
- :
- DPDT
- :
- 12VAC
- :
- 10A
- :
- REPOL 8-Pin R15
- :
- DIN Rail
- :
- AC
- :
- 440V
- :
- Plug In
- :
- -
- :
- Silver Alloy
- :
- 18.5ohm
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.29 (£9.95) | ( ) |
5+ | £7.82 (£9.38) | ( ) |
25+ | £7.53 (£9.04) | ( ) |
50+ | £7.27 (£8.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.