You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Industrial 11 Pin Relay, 10A, 3PCO 24V dc -
R3N-2013-23-1024-WTL
- Manufacturer:
- RELPOL RELPOL
- Manufacturer Part No:
- R3N-2013-23-1024-WTL
- Order Code:
- SW05438
- Technical Datasheet:
- R3N-2013-23-1024-WTL Datasheet
Product Range Selector (REPOL 11-Pin R3N)
See all from this product rangeProduct Overview
- Miniature industrial relays for general applications
- Designed for 35mm mounted in plug-in sockets
Product Information
- :
- 3PCO
- :
- 24VDC
- :
- 10A
- :
- REPOL 11-Pin R3N
- :
- DIN Rail
- :
- DC
- :
- 440V
- :
- Plug In
- :
- 24V
- :
- Silver Alloy
- :
- 640ohm
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.55 (£5.46) | ( ) |
5+ | £4.30 (£5.16) | ( ) |
25+ | £4.14 (£4.97) | ( ) |
50+ | £3.99 (£4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.