You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14 Pin Miniature Industrial Relay, 7A, 4PCO, 230V -
R4N-2014-23-5230-WTL
- Manufacturer:
- RELPOL RELPOL
- Manufacturer Part No:
- R4N-2014-23-5230-WTL
- Order Code:
- SW05448
- Technical Datasheet:
- R4N-2014-23-5230-WTL Datasheet
Product Range Selector (REPOL 14-Pin R4N)
See all from this product rangeProduct Overview
- Miniature industrial relays for general applications
- Designed for 35mm mounted in plug-in sockets
Product Information
- :
- 4PCO
- :
- 230VAC
- :
- 7A
- :
- REPOL 14-Pin R4N
- :
- DIN Rail
- :
- AC
- :
- 440V
- :
- Plug In
- :
- -
- :
- Silver Alloy
- :
- 16.1kohm
Technical Documents (1)
Available for back order
Deliveries start from 29/06/25
Order now. Pay nothing until products are dispatched62 more will be available week commencing 29/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.90 (£4.68) | ( ) |
5+ | £3.68 (£4.42) | ( ) |
25+ | £3.55 (£4.26) | ( ) |
50+ | £3.43 (£4.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.