You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW Folding Travel Hair Dryer -
D1500
- Manufacturer:
- REMINGTON REMINGTON
- Manufacturer Part No:
- D1500
- Order Code:
- SB07849
- Product Range
- Remington - Hair Dryers
- Also Known As:
- GTIN UPC EAN: 4008496877485
Product Range Selector (Remington - Hair Dryers)
See all from this product rangeProduct Overview
- 2000W Compact dryer
- 2 Heat & speed settings
- Folding handle for easy storage
- Concentrator
- Compact diffuser
- Hang loop
- 1.8m Cord
- Removable rear grille
- Worldwide dual voltage
Product Information
- :
- Hair Dryer
- :
- 2000W
- :
- -
- :
- Remington - Hair Dryers
- :
- UK Type G
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.50 (£17.40) | ( ) |
3+ | £13.70 (£16.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.