You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SR69 371 1.55V Silver Oxide Button Cell Battery - 

371

371 - SR69 371 1.55V Silver Oxide Button Cell Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
371
Order Code:
BT07073
Product Range
-
Technical Datasheet:
371   Datasheet
See all Technical Docs

Product Overview

The 371 is a non-rechargeable silver oxide button cell battery with flat top terminals. It is designed with low-drain zinc/monovalent silver oxide technology, less than 5% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption.
  • An optimised volume/capacity ratio
  • Dimensional precision and stability
  • High capacity retention on storage (low self-discharge)
  • Excellent reliability - uniformly high quality level
  • State of the art leak-proof-ness and good sophisticated sealing process
  • -10 to 60°C Operating temperature range

Applications

Power Management, Consumer Electronics

Warnings

Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

Product Information


:
1.55V

:
SR69

:
Zinc / Monovalent Silver Oxide

:
40mAh

:
9.5mm

:
Pressure Contact

:
2.05mm

:
1

:
Button Cell

:
0.61g

:
SR920SW

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

111 In stock Need more?

???PF_PDP_RSP_SUP???

£2.00 ( £2.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --