You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SR66 377 1.55V Silver Oxide Button Cell Battery -
377
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- 377
- Order Code:
- BT07057
- Product Range
- -
- Technical Datasheet:
- 377 Datasheet
Product Overview
- IEC code of battery is SR626
- NEDA code of battery is 1176SO
- Available in SR66 standard size
- Nominal Voltage of 1.55V
- Battery capacity of 28mAh
- Discharge over 34.8kohm at 25°C to 1.2 V
- Operating temperature range 0°C to 60°C
- Battery weight is 0.4g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Product Information
- :
- 1.55V
- :
- SR66
- :
- Silver Oxide
- :
- 28mAh
- :
- 6.8mm
- :
- Flat Top
- :
- 2.66mm
- :
- 1
- :
- Button Cell
- :
- 0.4g
- :
- SR626SW
- :
- 1176SO
- :
- -
- :
- -
Technical Documents (2)
135 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.70 (£2.04) | ( ) |
5+ | £1.58 (£1.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.