You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR2032 3V Lithium Button Cell Battery, 2-Pin Horizontal PCB Mount - 

CR 2032 MFR FH

CR 2032 MFR FH - CR2032 3V Lithium Button Cell Battery, 2-Pin Horizontal PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR 2032 MFR FH
Order Code:
BT07185
Product Range
-
Technical Datasheet:
CR 2032 MFR FH   Datasheet
See all Technical Docs

Product Overview

The CR 2032 MFR FH is a single 3V Lithium bare Coin Cell to the wide spectrum of memory backup power sources for different applications. The lithium batteries meet the highest quality standards and offer excellent reliability.
  • Self-discharge Less Than 1% per Year at 23°C
  • Shelf Life up to 10 Years at Maximum 23°C
  • Stable Voltage During Shelf Life
  • High Reliability of Operation, Including Leakage Resistance
  • Contains no Heavy Metals

Applications

Consumer Electronics

Warnings

Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

Product Information


:
3V

:
2032

:
Lithium Manganese Dioxide

:
225mAh

:
20mm

:
PCB Pins

:
7.8mm

:
20.2mm

:
1

:
3.2mm

:
2.8g

:
CR2032

:
5004LC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

55 In stock Need more?

???PF_PDP_RSP_SUP???

£1.09 ( £1.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --