You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR2032 3V Lithium Button Cell Battery, 2-Pin Vertical PCB Mount - 

CR 2032 MFR FV

CR 2032 MFR FV - CR2032 3V Lithium Button Cell Battery, 2-Pin Vertical PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR 2032 MFR FV
Order Code:
BT07056
Product Range
-
Technical Datasheet:
CR 2032 MFR FV   Datasheet
See all Technical Docs

Product Overview

The CR 2032 MFR FV is a 2032 3V/225mAh Non-rechargeable Battery features a lithium manganese dioxide technology and PCB pins terminals. Two-pin standard tabbed coin cells for vertical mounting on PCBs. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
  • 0.4mA Standard discharge current
  • 1%/year Self discharge at 23°C
  • -30 to 60°C Operating temperature range

Applications

Portable Devices

Warnings

Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

Product Information


:
3V

:
2032

:
Lithium Manganese Dioxide

:
225mAh

:
20mm

:
PCB Pins

:
3.2mm

:
21mm

:
1

:
3.2mm

:
2.8g

:
CR2032

:
5004LC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

54 In stock Need more?

???PF_PDP_RSP_SUP???

£1.68 ( £2.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --