You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2032 3V Lithium Button Cell, 3-Pin Vertical PCB Mount -
CR 2032 MFR RV
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- CR 2032 MFR RV
- Order Code:
- BT06989
- Product Range
- -
- Technical Datasheet:
- CR 2032 MFR RV Datasheet
Product Overview
- Less than 1% per year at 23°C self discharge
- Solder contacts stainless steel AISI 301, thickness 0.15mm
- Suitable for wave-soldering
- 0.4mA Standard discharge current
- -30 to 60°C Operating temperature range
Applications
Portable Devices
Contents
Battery only
Warnings
Product Information
- :
- 3V
- :
- 2032
- :
- Lithium Manganese Dioxide
- :
- 225mAh
- :
- 20mm
- :
- PCB Pins
- :
- 3.2mm
- :
- 21mm
- :
- 1
- :
- 3.2mm
- :
- 2.8g
- :
- CR2032
- :
- 5004LC
- :
- -
Technical Documents (4)
251 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.15 (£1.38) | ( ) |
5+ | £1.11 (£1.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.