You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR1225 3V Lithium Button Cell Battery, 2-Pin Horizontal PCB Mount - 

CR1225 FH-LF

CR1225 FH-LF - CR1225 3V Lithium Button Cell Battery, 2-Pin Horizontal PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR1225 FH-LF
Order Code:
BT06976
Product Range
-
Technical Datasheet:
CR1225 FH-LF   Datasheet
See all Technical Docs

Product Overview

The CR1225 FH-LF is a 1225 3V/48mAh Non-rechargeable Battery, lithium manganese dioxide technology with single cell, PCB-pin terminal, two-pin standard tabbed coin cells for horizontal mounting on PCBs, excellent solder ability to solder-plated areas, tin-plated solder area lead-free (99.9% Sn) plated throughout, thickness minimum 2.5µm, solder ability according to MIL-STD 883C, method 2003.3.
  • Solder contacts stainless steel AISI 301, thickness 0.15mm
  • Suitable for wave-soldering

Applications

Portable Devices

Warnings

Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

Product Information


:
3V

:
1225

:
Lithium Manganese Dioxide

:
48mAh

:
12.5mm

:
PCB Pins

:
7.2mm

:
12.7mm

:
1

:
11mm

:
1.1g

:
CR1225

:
5020LC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

75 In stock Need more?

???PF_PDP_RSP_SUP???

£1.38 ( £1.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.38 (£1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.32 (£1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --