You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1620 3V Lithium Button Cell Battery -
CR1620
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- CR1620
- Order Code:
- BT07116
- Product Range
- -
- Technical Datasheet:
- CR1620 Datasheet
Product Overview
- IEC code of battery is CR1620
- Available in 1620 standard size
- Nominal Voltage of 3V
- Rated capacity of 68mAh
- Standard discharge current of 0.1mA
- Operating temperature range -40°C to 85°C
- Average battery weight is 1.2g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Warnings
Product Information
- :
- 3V
- :
- 1620
- :
- Lithium Manganese Dioxide
- :
- 68mAh
- :
- 16mm
- :
- 2mm
- :
- Pressure Contact
- :
- 1
- :
- 1.2g
- :
- CR1620
- :
- -
- :
- -
Technical Documents (3)
51 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 06/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
20 more will be available week commencing 06/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.02 (£3.62) | ( ) |
5+ | £2.80 (£3.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.