You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2325 Button Cell Battery 3V 190mAh -
CR2325
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- CR2325
- Order Code:
- BT05718
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0785618126921
- Technical Datasheet:
- CR2325 Datasheet
Product Overview
- Wide operating temperature range
- Extended shelf life
Contents
Contents: Battery only
Warnings
Product Information
- :
- 3V
- :
- 2325
- :
- Lithium Manganese Dioxide
- :
- 190mAh
- :
- 23mm
- :
- 2.5mm
- :
- Pressure Contact
- :
- 1
- :
- 3g
- :
- CR2325
- :
- -
- :
- -
Technical Documents (3)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
10+ | £2.20 (£2.64) | ( ) |
50+ | £2.09 (£2.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.