You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2450 3V Lithium Button Cell Battery, 2-Pin Horizontal PCB Mount -
CR2450 NFH-LF
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- CR2450 NFH-LF
- Order Code:
- BT07001
- Product Range
- -
- Technical Datasheet:
- CR2450 NFH-LF Datasheet
Product Overview
- Solder contacts stainless steel AISI 301, thickness 0.15mm
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Product Information
- :
- 3V
- :
- 2450
- :
- Lithium Manganese Dioxide
- :
- 540mAh
- :
- 24.5mm
- :
- 9.7mm
- :
- PCB Pins
- :
- 1
- :
- 6.1g
- :
- CR2450
- :
- 5029LC
- :
- -
Technical Documents (4)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.10 (£2.52) | ( ) |
5+ | £2.05 (£2.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.