You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SR55 V381 1.55V Silver Oxide Button Cell Battery -
PBO7388
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- PBO7388
- Order Code:
- BT06453
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3660766571052
- Technical Datasheet:
- PBO7388 Datasheet
Product Overview
- Low drain button cell battery
- Less than 5% per year at 20°C self discharge
- 0 to 60°C Operating temperature range
Warnings
Product Information
- :
- 1.55V
- :
- SR55
- :
- Silver Oxide
- :
- 50mAh
- :
- 11.6mm
- :
- Pressure Contact
- :
- 2.1mm
- :
- 1
- :
- Button Cell
- :
- 0.87g
- :
- SR1121SW
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.33 (£2.80) | ( ) |
10+ | £2.23 (£2.68) | ( ) |
50+ | £2.08 (£2.50) | ( ) |
500+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.