You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR2450 Battery Holder, Horizontal Surface Mount - 

SMTU 2450N-1-LF

SMTU 2450N-1-LF - CR2450 Battery Holder, Horizontal Surface Mount
SMTU 2450N-1-LF - CR2450 Battery Holder, Horizontal Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
SMTU 2450N-1-LF
Order Code:
BT07058
Product Range
-
Technical Datasheet:
SMTU 2450N-1-LF   Datasheet
See all Technical Docs

Product Overview

The SMTU 2450N-1-LF is a Battery Holder made of heat resistant glass fibre filled LCP with spring stainless steel 301 nickel-plated throughout contacts. This holder features the contact resistance of the (+) and (-) contacts to the cell is less than 100mΩ. This holder is suitable for use with RENATA cell CR2450N.
  • Solid design
  • Safety against leak currents
  • Safety against inverse polarity (polarized)
  • Safety against short-circuits
  • Clear separation of connections
  • Automated battery mounting possible
  • Safe retention of button cell
  • Designed for automatic "pick and place" mounting
  • Easy and fast replacement of battery

Applications

Power Management

Product Information


:
2450

:
1

:
SMD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£1.29 ( £1.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --