You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2477 SMD Battery Holder -
SMTU 2477N-1-LF
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- SMTU 2477N-1-LF
- Order Code:
- BT06973
- Product Range
- -
- Technical Datasheet:
- SMTU 2477N-1-LF Datasheet
Product Overview
- Easy and fast replacement of battery
- Designed for automatic pick and place mounting
- Safe retention of coin cell
- Automated battery mounting possible
- Clear separation of connections
- Protection against short circuits
- Protection against inverse polarity (polarized)
- Protection against leak currents
- Robust design
- Suitable for reflow soldering
- Gold-plated contacts for increased conductivity
Applications
Power Management
Product Information
- :
- 2477
- :
- 1
- :
- SMD
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.97 (£2.36) | ( ) |
5+ | £1.82 (£2.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.