You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Bridge FET Driver, 9.5V to 15V Supply, 0.5V / 2.5A / 4 Outputs, SOIC-20 -
HIP4081AIBZ
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- HIP4081AIBZ
- Order Code:
- SC18055
- Product Range
- -
- Technical Datasheet:
- HIP4081AIBZ Datasheet
Product Overview
- Independently drives 4 N-channel FET in full-bridge configurations
- 95VDC Bootstrap supply maximum voltage
- Drives 1000pF load at 1MHz in free air at 50°C
- User-programmable dead time
- On-chip Charge-pump and bootstrap upper bias supplies
- DIS (disable) overrides input control
- Very low power consumption
- Under voltage protection
Applications
Power Management, Automotive, Motor Drive & Control
Warnings
Product Information
- :
- 4Channels
- :
- -
- :
- Full Bridge
- :
- MOSFET
- :
- 20Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2.6A
- :
- 2.4A
- :
- 9.5V
- :
- 15V
- :
- -40°C
- :
- 85°C
- :
- 45ns
- :
- 30ns
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.32 (£3.98) | ( ) |
10+ | £3.02 (£3.62) | ( ) |
100+ | £2.76 (£3.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.