You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Driver IC, Full Bridge, 8.5V to 15V Supply, 1.4A Out, 25ns Delay, SOIC-16 -
HIP4082IBZ
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- HIP4082IBZ
- Order Code:
- SC18056
- Product Range
- -
- Technical Datasheet:
- HIP4082IBZ Datasheet
Product Overview
- Independently drives 4 N-channel FET in full-bridge configurations
- 95VDC Bootstrap supply maximum voltage
- Drives 1000pF load at 1MHz in free air at 50°C
- User-programmable dead time
- DIS (disable) overrides input control and refreshes bootstrap capacitor when pulled low
- Shoot-through protection
- Under voltage protection
Applications
Power Management, Automotive, Motor Drive & Control
Warnings
Product Information
- :
- 4Channels
- :
- -
- :
- Full Bridge
- :
- MOSFET
- :
- 16Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.4A
- :
- 1.3A
- :
- 8.5V
- :
- 15V
- :
- -55°C
- :
- 125°C
- :
- 40ns
- :
- 25ns
- :
- -
- :
- -
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.40 (£4.08) | ( ) |
10+ | £2.46 (£2.95) | ( ) |
50+ | £2.07 (£2.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.