You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Go PT Plus Smart 4G PT Security CCTV Camera & Solar Panel, IP65 -
G2K4GPTSM64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- G2K4GPTSM64-UK
- Order Code:
- HA00105
- Also Known As:
- GTIN UPC EAN: 6975253986903
Product Range Selector (Reolink - Go Series)
See all from this product rangeProduct Overview
- Go PT Plus supports 4G LTE cellular networks through supported carriers (SIM card required, not supplied)
- On-camera technology analyses person and vehicle shapes
- Offers accurate detections, and thus greatly reduces the false alarms on trivial objects' movements
- Built-in microphone and speaker allow you to listen and talk back to whoever the camera catches in real time
- With 4MP, 2K resolution, this battery camera produces sharp, clear footage for more visual details
- Pans 355°/tilts 140° to cover a larger monitoring area
- With six IR LEDs, the camera records with great detail even in poor lighting conditions
- Equipped with a long-lasting battery, ensuring a long run-time between charges (solar panel supplied)
- Save recordings locally to a microSD card (64GB supplied, max. 128GB supported)
- If you are worried about losing storage, you can choose to store events in the Reolink Cloud
- Get alerted when the camera senses the movement
- You can configure when you want to turn on notifications - all the time or on a specific schedule
- Via free Reolink app or client, you can click to check what’s going on with your home or business, and respond instantly
- Check what's happening on your Google Nest Hub or Chromecast-enabled TV
- Easy to install and weather resistant (IP65 rated)
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 5VDC
- :
- -
- :
- Fixed
- :
- Reolink - Go Series
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £155.00 (£186.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.