You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TrackMix 4K PoE Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP66 - 

TMP4K-UK

TMP4K-UK - TrackMix 4K PoE Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP66
TMP4K-UK - TrackMix 4K PoE Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP66
TMP4K-UK - TrackMix 4K PoE Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP66
TMP4K-UK - TrackMix 4K PoE Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP66
TMP4K-UK - TrackMix 4K PoE Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP66
TMP4K-UK - TrackMix 4K PoE Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REOLINK REOLINK
Manufacturer Part No:
TMP4K-UK
Order Code:
HA00090
Also Known As:
GTIN UPC EAN: 6975253982080

Product Range Selector (Reolink - TrackMix Series)

See all from this product range

Product Overview

The TrackMix camera features a dual-lens camera that captures both full-view and close-up images of the same event synchronously, and presents them on the same screen.
  • 4K, 8MP Ultra HD resolution captures images with great details
  • TrackMix POE can distinguish people, vehicles and pets from other objects, providing more accurate alerts
  • Talk back via the camera's built-in microphone and speaker
  • With the spotlights on, TrackMix PoE provides full-colour night vision
  • Even without light, its infrared LED still enables high-quality night recording videos
  • With Power-over-Ethernet (PoE) technology, the IP camera transmits video and charges simultaneously via only one network cable
  • Rugged housing and body makes this camera waterproof
  • Works perfectly both inside and outside your house, in any harsh weather conditions
  • Supports 24/7 continuous, motion-triggered, or scheduled recordings
  • Videos can be saved to a microSD card (max 256GB, not supplied), Reolink NVR, or FTP server
  • With the Reolink app or client, home security is conveniently connected to your life
  • Check what’s happening on your Google Nest Hub or Chromecast-enabled TV

Product Information


:
1/2.8 "

:
4K

:
12VDC

:
-

:
Fixed

:
Reolink - TrackMix Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6975253982080

2 In stock Need more?

???PF_PDP_RSP_SUP???

£125.00 ( £150.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £125.00 (£150.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --