You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K PoE Smart PTZ Security CCTV Camera with Auto Tracking, IP64 - 

TP4KEXT-UK

TP4KEXT-UK - 4K PoE Smart PTZ Security CCTV Camera with Auto Tracking, IP64
TP4KEXT-UK - 4K PoE Smart PTZ Security CCTV Camera with Auto Tracking, IP64
TP4KEXT-UK - 4K PoE Smart PTZ Security CCTV Camera with Auto Tracking, IP64
TP4KEXT-UK - 4K PoE Smart PTZ Security CCTV Camera with Auto Tracking, IP64
TP4KEXT-UK - 4K PoE Smart PTZ Security CCTV Camera with Auto Tracking, IP64
TP4KEXT-UK - 4K PoE Smart PTZ Security CCTV Camera with Auto Tracking, IP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REOLINK REOLINK
Manufacturer Part No:
TP4KEXT-UK
Order Code:
HA00089
Also Known As:
GTIN UPC EAN: 6975253980796

Product Overview

The Reolink 4K 8MP outdoor, PTZ, auto-tracking camera features 355° pan and 90° tilt with 3x optical zoom that combines to make this the ultimate viewing experience for security.
  • 4K, 8MP resolution delivers an upgraded visual experience with images and videos that are four times sharper than 1080p
  • Experience seamless, lag-free 4K live streaming powered by the next-gen WiFi 6 technology
  • Rotates 355° horizontally and tilts 50° vertically, covering a wider range of key areas
  • Automatically tracks people, vehicles, and pets, and records their entire movement path
  • Manually rotate the camera via the Reolink app/client to change the surveillance zone
  • Uncover more with 3x optical zoom, retains image quality and sharpness as the focal distance increases
  • Three night vision modes for your convenience - black and white, colour, and smart night vision
  • Receive push notifications or email alerts on your mobile device when a person, vehicle, or pet enters the detection zone
  • When something is detected, the spotlights and siren will be automatically activated to warn intruders
  • Choose from various methods to archive videos or images - microSD card (max. 256GB, not supplied), FTP server, or compatible Reolink NVR
  • Check what's happening on your Google Nest Hub or Chromecast-enabled TV
  • Sturdy housing and compact structure (IP64 rated)

Product Information


:
1/2.8 "

:
4K

:
12VDC

:
-

:
Varifocal

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6975253980796

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£99.00 ( £118.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.00 (£118.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --