You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart 2K+ Wired WiFi Video Doorbell with Chime -
VDW5MM64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- VDW5MM64-UK
- Order Code:
- HA00100
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6975253987610
Product Overview
- 4:3 aspect ratio for an expansive horizontal view
- Supports both 2.4GHz and 5GHz WiFi bands for a more stable connection
- You can also connect the doorbell to your pre-existing doorbell wiring
- 15° wedge is included for you to adjust the angle
- Alerts you only when a person is detected, ignoring trivial non-human passers-by
- Set a motion zone to black out areas prone to unnecessary alarms
- Infrared LEDs ensure crystal-clear night time footage
- Customise the doorbell status indicator to activate upon detecting motion or stay on at night to welcome guests or deter potential intruders
- Plug in the supplied chime to an electrical outlet, and when someone presses the video doorbell, the chime will sound to alert
- Receive push notifications and even answer a visitor's call for a direct conversation, all effortlessly through the app
- Starts recording before actual detections happen
- Preset voice messages and have the doorbell speak for you
- Supports 24/7 continuous, motion-triggered, and scheduled recording
- Store your recordings locally on a Reolink NVR, FTP/NAS server, or microSD card (64GB card supplied, max. 256GB supported)
- See what's happening through your Google Nest Hub or Chromecast-enabled TV
- Get alerted via voice notification
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.50 (£89.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























