You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP68 Die Cast Aluminium Enclosure with EMI/ RF Shielding - 125x80x57mm -
31068004
- Manufacturer:
- RETEX RETEX
- Manufacturer Part No:
- 31068004
- Order Code:
- EN82773
- Product Range
- Retex - 68
- Technical Datasheet:
- 31068004 Datasheet
Product Range Selector (Retex - 68)
See all from this product rangeProduct Overview
- Protection class: IP68 IS/IEC 60529:2001 – DIN EN6059
- Enclosure material: diecast aluminium alloy ENAC-GdAlSi12(Fe) DIN1706
- Gasket material: Neoprene (-40ºC up to 130ºC)
- Screws material: stainless steel (M4)
- Standard unit includes: base, lid, neoprene gasket (assembled in the lid), 4x M4 stainless screw
- Inner bosses (M4),for DIN rails and mounting plates assemblies
- Easy wall mount installation inner design
- High shock resistance
- Wall thickness: 4-5mm
- High level of anti-corrosion, water and water-salt protection
- Temperature resistance up to 260℃ (enclosure)
- Ideal for EMI/RFI shielded applications
Product Information
- :
- EMI/RFI Box
- :
- Aluminium Alloy
- :
- 125mm
- :
- 80mm
- :
- 57mm
- :
- IP68
- :
- Grey, Silver
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Retex - 68
Technical Documents (1)
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.75 (£46.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.