You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP68 Grey Die Cast Aluminium Enclosure with EMI/ RF Shielding - 125x80x57mm - 

31068114

31068114 - IP68 Grey Die Cast Aluminium Enclosure with EMI/ RF Shielding - 125x80x57mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RETEX RETEX
Manufacturer Part No:
31068114
Order Code:
EN82785
Product Range
Retex - 68
Technical Datasheet:
31068114   Datasheet
See all Technical Docs

Product Range Selector (Retex - 68)

See all from this product range

Product Overview

  • Protection class: IP68 IS/IEC 60529:2001 – DIN EN6059
  • Enclosure material: diecast aluminium alloy ENAC-GdAlSi12(Fe) DIN1706
  • Gasket material: Neoprene (-40ºC up to 130ºC)
  • Screws material: stainless steel (M4)
  • Standard unit includes: base, lid, neoprene gasket (assembled in the lid), 4x M4 stainless screw
  • Inner bosses (M4),for DIN rails and mounting plates assemblies
  • Easy wall mount installation inner design
  • High shock resistance
  • Wall thickness: 4-5mm
  • High level of anti-corrosion, water and water-salt protection
  • Temperature resistance up to 260℃ (enclosure)
  • Ideal for EMI/RFI shielded applications

Product Information


:
EMI/RFI Box

:
Aluminium Alloy

:
125mm

:
80mm

:
57mm

:
IP68

:
Grey

:
-

:
-

:
-

:
-

:
Retex - 68

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£44.95 ( £53.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.95 (£53.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --