You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPi Case for Raspberry Pi Zero, Zero W, Zero 2 W -
71DF
- Manufacturer:
- RETROFLAG RETROFLAG
- Manufacturer Part No:
- 71DF
- Order Code:
- SC19959
- Also Known As:
- GTIN UPC EAN: 6971727910283
- Technical Datasheet:
- 71DF Datasheet
Product Overview
- Works with any Raspberry Pi Zero model without soldered headers (Pi Zero, Zero W and Zero 2W)
- Capable of playing games from a number of sources, no software is included - RetroPie or Recalbox are recommended, although other gaming packages are available
- Full colour 3.0" IPS screen with 640x480 resolution
- Expanded button selection including home and turbo functions
- Integrated speaker and 3.5mm headphone socket
- Simple, solderless assembly with unique Pogo Pin design
- Safe shutdown feature (script download required)
- Rechargeable 2800mAh Li-ion battery
- Dimensions (HxWx): 135x81x32mm
Contents
GPi case, power cable and user guide
Product Information
- :
- Pi Zero Gaming Case
- :
- Raspberry Pi Zero Models without soldered header
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.48 (£74.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.