You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optimum AutoFeed+ 100X Automatic Cross Cut Paper Shredder, Silver -
2020100X
- Manufacturer:
- REXEL REXEL
- Manufacturer Part No:
- 2020100X
- Order Code:
- OE07835
- Product Range
- Rexel Shredders
- Also Known As:
- GTIN UPC EAN: 5028252606233
Product Range Selector (Rexel Shredders)
See all from this product rangeProduct Overview
- Auto feed up to 100 sheets of A4 paper (80gsm) at a time. Manual slot for up to 8 sheets
- P-4 cross cut (4x28mm)
- 34L Capacity pull out bin
- Anti-jam technology
- Shreds credit cards, staples and paper clips
- 20 Minutes continuous run time with fan cooling with sleep mode activated after 3 minutes of non use
- Touch control panel
- 55dBA ultra-quiet noise level
- Infra red bin full sensor
Product Information
- :
- Cross Cut
- :
- 4x28mm
- :
- 8
- :
- 4
- :
- 220mm
- :
- -
- :
- Rexel Shredders
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £253.30 (£303.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.