You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Momentum X415 Cross Cut Paper Shredder, Black -
2104576
- Manufacturer:
- REXEL REXEL
- Manufacturer Part No:
- 2104576
- Order Code:
- OE07834
- Product Range
- Rexel Shredders
- Also Known As:
- GTIN UPC EAN: 5028252523462
Product Range Selector (Rexel Shredders)
See all from this product rangeProduct Overview
- Shreds up to 15 sheets in one pass (80gsm)
- P-4 (4x40mm), 1 x A4 sheet into 400 cross cut pieces
- 23L bin capacity, 225 A4 sheets
- Anti jam technology, shredder automatically stops and reverses when too much paper is inserted
- Easily shreds multiple documents, even with staples and paperclips on the corners
- Sleep mode after 2 minutes of non use
- Bin full indicator
- Ultra quiet operation
60DbA - Touch panel operation for easy use
- Dimensions: 370x465x279mm
Product Information
- :
- Cross Cut
- :
- 4x40mm
- :
- 15
- :
- 4
- :
- 223mm
- :
- -
- :
- Rexel Shredders
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £276.92 (£332.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.