You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProMax QS RSX1035 Cross Cut Paper Shredder, Black -
2104585
- Manufacturer:
- REXEL REXEL
- Manufacturer Part No:
- 2104585
- Order Code:
- OE07833
- Product Range
- Rexel Shredders
- Also Known As:
- GTIN UPC EAN: 5028252614719
Product Range Selector (Rexel Shredders)
See all from this product rangeProduct Overview
- Shreds up to 10x A4 sheets (80gsm) at once
- P-4 DIN security level (4x40mm), 1x A4 sheet into 400 cross cut pieces
- 35L Bin capacity (460x A4 sheets) with lift off shredder and transparent bin window to see when full
- Shreds staples, paper clips and credit cards
- 15 minutes continuous run time
- Ultra quiet operation
60DbA - Manual and auto reverse / forward feature to release paper jams
- Overheat LED warning light
- Dimensions: 345x560x245mm
Product Information
- :
- Cross Cut
- :
- 4x40mm
- :
- 10
- :
- 4
- :
- 220mm
- :
- -
- :
- Rexel Shredders
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £172.21 (£206.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.