You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Choices A4 Lever Arch File, 500 Sheet, Black -
2115501
- Manufacturer:
- REXEL REXEL
- Manufacturer Part No:
- 2115501
- Order Code:
- OE08119
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252580113
Product Overview
- 500 A4 sheet capacity (80gsm, 75mm spine width)
- Patented No.1 mechanism ensures reliable closing even when completely full
- Pins and arches maintain perfect alignment
- Cover lock and reinforced metal edges for secure document storage
- Large thumbhole for easy file retrieval
- Spine pocket for file personalisation
- 3 Year guarantee on the mechanism
- Forest Stewardship Council certified
Product Information
- :
- A4
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.60 (£4.32) | ( ) |
| 10+ | £3.36 (£4.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























