You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Surface & Mat Cleaner, 950ml Spray Bottle -
10446
- Manufacturer:
- REZTORE REZTORE
- Manufacturer Part No:
- 10446
- Order Code:
- SA03531
- Technical Datasheet:
- 10446 Datasheet
Product Overview
- Can be used on a variety of surfaces, especially surfaces used in a static sensitive environments
- Will clean most surfaces such as rubber, vinyl and polyethylenem floor mats, field service kits
- Does not contain silicone
- Leaves no insulative residue
- Will not degrade surface's ability to drain charges
- Removes contaminants
Product Information
- :
- Electrical, Electronic Components
- :
- Clean Rooms, Computer Displays, Keyboards, Work Stations
- :
- Spray Bottle
- :
- 950ml
- :
- -
- :
- -
Technical Documents (2)
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.18 (£29.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.