You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Anti-Static Hand Lotion, 235ml -
229630
- Manufacturer:
- REZTORE REZTORE
- Manufacturer Part No:
- 229630
- Order Code:
- SA02607
- Technical Datasheet:
- 229630 Datasheet
Product Overview
- Special ESD formulation for the electronic manufacturing environment
- Will not insulate skin like regular lotions
- Helps provide reliable path-to-ground, protecting ESD
- Lowers skin electrical resistance and eliminates annoying time consuming
- Lowers dry skin wrist strap testing failures
- Reduces contamination
- Absorbs quickly
- Silicone-free
- Contains Vitamins A, D, and E
- Enriched with aloe vera and mild peach scent
- 235ml
Product Information
- :
- Skin Protection
- :
- Bottle
- :
- 235ml
- :
- -
- :
- -
Technical Documents (2)
36 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available week commencing 17/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
48 more will be available week commencing 17/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.12 (£21.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.