You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MMCX Plug to SMA Plug Adaptor -
ADP-SMAM-MMCXM
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ADP-SMAM-MMCXM
- Order Code:
- CN19722
- Technical Datasheet:
- ADP-SMAM-MMCXM Datasheet
Product Overview
- Gold plated
- 50Ω
Product Information
- :
- SMA
- :
- Plug
- :
- MMCX
- :
- Plug
- :
- Straight Adapter
- :
- 50ohm
- :
- Adaptor
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.61 (£9.13) | ( ) |
10+ | £7.35 (£8.82) | ( ) |
50+ | £6.97 (£8.36) | ( ) |
100+ | £6.64 (£7.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.