You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi and Bluetooth Module, 32 Bit, External Antenna SMD 18 Package -
AI-WB2-13U
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- AI-WB2-13U
- Order Code:
- RF01149
- Product Range
- Ai-WB12 Series
- Technical Datasheet:
- AI-WB2-13U Datasheet
Product Range Selector (Ai-WB12 Series)
See all from this product rangeProduct Overview
- SMD-18 package
- Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- Support 20MHz bandwidth and max rate is 72.2Mbps
- Bluetooth BLE 5.0, Bluetooth mesh
- Support station + BLE mode, station + SoftAP + BLE mode
- Secure start-up, supports mirroring with ECC-256 signature
- Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
- Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
- Size - 14.0x18.0x3.1mm
Product Information
- :
- 2.4835GHz
- :
- ADC, DAC, GPIO, I2C, IR Remote, PWM, PIR, SDIO, SPI, UART
- :
- Internet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields
- :
- Ai-WB12 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.93 (£4.72) | ( ) |
10+ | £3.79 (£4.55) | ( ) |
25+ | £3.61 (£4.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.