You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz Mini Helical WiFi Antenna - 90° -
ANT-24G-HL90-SMA
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-24G-HL90-SMA
- Order Code:
- RF00503
- Product Range
- Whip 1/4 wave antenna
- Technical Datasheet:
- ANT-24G-HL90-SMA Datasheet
Product Range Selector (Whip 1/4 wave antenna)
See all from this product rangeProduct Overview
- Mini helical whip antenna with 90° SMA-RP connector
- 1/4 wavelength antenna
- Rugged flexible plastic finish
- Omni-directional radiation
- 50 ohm impedance
- Insulation resistance of 500Mohm at 500VDC
Applications
Wireless
Product Information
- :
- Mini Helical
- :
- 2.4GHz
- :
- 2.4GHz
- :
- SMA Connector
- :
- 2dB
- :
- 2
- :
- 1W
- :
- 50ohm
- :
- Omni
- :
- Whip 1/4 wave antenna
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.47 (£7.76) | ( ) |
5+ | £6.25 (£7.50) | ( ) |
25+ | £5.93 (£7.12) | ( ) |
50+ | £5.65 (£6.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.