You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Antenna, Mini Helix, 2.4GHz, +3dBi - 

ANT-2WHIP3-SMA

ANT-2WHIP3-SMA - Antenna, Mini Helix, 2.4GHz, +3dBi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-2WHIP3-SMA
Order Code:
RF00429
Product Range
-
Technical Datasheet:
ANT-2WHIP3-SMA   Datasheet
See all Technical Docs

Product Overview

  • 2.4GHz whip antenna for Wi-Fi/WLAN applications
  • Compliant with IEEE 802.11b and 802.11g wireless LANs
  • Compact 80mm long
  • Available with SMA male connector

Applications

Wireless

Product Information


:
WiFi

:
2.4GHz

:
2.5GHz

:
3dB

:
-

:
-

:
2

:
Vertical

:
Panel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£2.96 ( £3.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.96 (£3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.86 (£3.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --