You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Spring Coil Antenna, PCB Mount, 868MHz - 

ANT-8COIL17

ANT-8COIL17 - Spring Coil Antenna, PCB Mount, 868MHz
ANT-8COIL17 - Spring Coil Antenna, PCB Mount, 868MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-8COIL17
Order Code:
RF01012
Product Range
ANT-xCOILxx Series

Product Range Selector (ANT-xCOILxx Series)

See all from this product range

Product Overview

A compact spring coil antenna for very small space saving applications.
  • Suitable for applications such as general low power radio, IOT / M2M applications and telemetry
  • Material: Phosphor Bronze (c/w Protective Sleeve)
  • Omni-Directional design
  • Operating Temperature: -30°C to 65°C
  • Dimensions 17.5 x 5mm

Product Information


:
Omni-directional

:
-

:
868MHz

:
PCB

:
1.6dBi

:
1.6

:
1W

:
50ohm

:
Vertical

:
ANT-xCOILxx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£1.38 ( £1.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.38 (£1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.27 (£1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --