You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GPS Antenna with 3m RG174 SMA Male - 

ANT-GPSC-SMA

ANT-GPSC-SMA - GPS Antenna with 3m RG174 SMA Male

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-GPSC-SMA
Order Code:
RF00828
Product Range
-
Technical Datasheet:
ANT-GPSC-SMA   Datasheet
See all Technical Docs

Product Overview

  • IP67 rated mini GPS active antenna
  • 5m RG174 cable with SMA male connector
  • Magnetic mount and screw fixing
  • 38mm x 34mm x 12mm size

Applications

Wireless

Product Information


:
Miniature

:
-

:
1.57542GHz

:
4dB

:
-

:
-

:
1.5

:
Right Hand Circular

:
Magnetic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

49 In stock Need more?

???PF_PDP_RSP_SUP???

£7.32 ( £8.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.32 (£8.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.06 (£8.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.70 (£8.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.39 (£7.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --