You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T Bar Quad Band Patch Antenna -
ANT-TBAR2-SMA
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-TBAR2-SMA
- Order Code:
- RF00903
- Product Range
- -
- Technical Datasheet:
- ANT-TBAR2-SMA Datasheet
Product Overview
- T bar GSM quad band PCB antenna for GSM cellular applications
- IP67 rated
- Adhesive mounting
- 3m cable with SMA male connector
- Frequency range: 824 - 960MHz & 1710-2170MHz
- 3m RG174 Connecting Lead
- Adhesive mounting method
Applications
Wireless
Product Information
- :
- T-Bar
- :
- 2170MHz
- :
- 824MHz
- :
- Adhesive
- :
- 2.5dBi
- :
- 2
- :
- -
- :
- 50ohm
- :
- Linear
- :
- -
Technical Documents (1)
129 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.13 (£6.16) | ( ) |
10+ | £4.95 (£5.94) | ( ) |
25+ | £4.71 (£5.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.