You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 7.87 ", 200 mm -
CBA-SMAMR-SMAF2IP
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- CBA-SMAMR-SMAF2IP
- Order Code:
- RF00981
- Product Range
- -
Product Overview
- RG316 cable
- IP67 Waterproof SMA Female Bulkhead
- Heatshrink
- Nominal Impedance: 50Ohm
Product Information
- :
- 90° SMA Plug to SMA Bulkhead Jack
- :
- 7.87"
- :
- 200mm
- :
- RG316
- :
- 50ohm
- :
- Grey
- :
- -
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.95 (£9.54) | ( ) |
| 5+ | £7.68 (£9.22) | ( ) |
| 25+ | £7.29 (£8.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























