You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4G/LTE/GSM Modem with GPS -
GSM-4GLTEGPS
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- GSM-4GLTEGPS
- Order Code:
- RF01068
- Product Range
- -
- Technical Datasheet:
- GSM-4GLTEGPS Datasheet
Product Overview
- RS232+USB interface, based on Simcom SIM7600E-H, TDD-LTE B38/B39/B40/B41
- FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, UMTS/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0
- GSM/GPRS/EDGE 900/1800MHz, LED indicates power and GSM signal
- SMA antenna connector for GSM & GPS, rugged aluminium enclosure
- 1.8 to 3V SIM card slot range, supply voltage range from 6 to 36VDC
- GPS sensitivity is 159dBm, GLONASS sensitivity is 158dBm, data, SMS, fax transmission
- Accuracy 2.5m (open sky), receiver 16 channel C/A code, 55mA current consumption (standby)
- Update rate: Default 1Hz, GNSS data format: NMEA-0183, class 8 GRPS
- 115KB/s max transmitting, 3V supported SIM card, 900/1800 frequency bands
- Working temperature range from -20 to 55°C, size is 76 x 54 x 25mm
- Industrial use
Applications
Industrial
Contents
GSM modem unit, mounting bracket, GSM antenna, GPS antenna, power supply, RS232 cable, USB cable, CD, 4G antenna.
Product Information
- :
- 2Channels
- :
- CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS
- :
- 36VDC
- :
- 2.1GHz
- :
- RS232, USB
- :
- 0
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £145.00 (£174.00) | ( ) |
| 3+ | £135.00 (£162.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























