You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 1A, IP67 Waterproof, In Line Power Supply, 2.1mm Plug - 

PSU-12V1AIN-IP

PSU-12V1AIN-IP - 12V, 1A, IP67 Waterproof, In Line Power Supply, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSU-12V1AIN-IP
Order Code:
PW03012
Product Range
-
Technical Datasheet:
PSU-12V1AIN-IP   Datasheet
See all Technical Docs

Product Overview

  • Sealed Unit to IP67
  • 2.1 x 5.5 x 12mm DC plug
  • Miniature Size 83 x 37 x 30mm
  • Resin Potted Unit
  • Wall Fixing Lugs
  • 3.3m mains lead with UK plug
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
ITE

:
1 Output

:
12W

:
12V

:
1A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
100VAC

:
100V AC to 240V AC

:
240VAC

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£22.75 ( £27.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.75 (£27.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.20 (£26.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --