You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Remote Control System, 433MHz - 

QUANTA-4S4

QUANTA-4S4 - 4 Channel Remote Control System, 433MHz
QUANTA-4S4 - 4 Channel Remote Control System, 433MHz
QUANTA-4S4 - 4 Channel Remote Control System, 433MHz
QUANTA-4S4 - 4 Channel Remote Control System, 433MHz
QUANTA-4S4 - 4 Channel Remote Control System, 433MHz
QUANTA-4S4 - 4 Channel Remote Control System, 433MHz
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QUANTA-4S4
Order Code:
RF01052
Product Range
QUANTA-4Sx Series
Technical Datasheet:
QUANTA-4S4   Datasheet
See all Technical Docs

Product Range Selector (QUANTA-4Sx Series)

See all from this product range

Product Overview

A versatile general purpose Remote Control System for many different applications. With the receiver housed in a rugged IP68 weatherproof enclosure, the QUANTA system is ideally suited to many remote control requirements. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch(es) on any QUANTA transmitter. Additional transmitters may be added to the system using the same ‘easy-learn’ process without opening the receiver enclosure.
  • Suitable for commercial / industrial remote control, electric gates, roller shutter doors, Garden lighting and sports grounds
  • Up to 100m Range
  • 433MHz FM Technology
  • 4 Channel, each 1000W
  • Splashproof Transmitter (IP54)
  • Waterproof Receiver (IP68)
  • High Security RF Protocol
  • Up to 4 Changeover Relays Contacts Rated 5A @ 230Vac
  • Outputs Momentary or Latching
  • Any Switch Map to Any Relay
  • Systems supplied ’Ready to Go’
  • FCC Certified and CE Compliant

Product Information


:
Receiver & Transmitter

:
4 Channel

:
433MHz

:
100m

:
QUANTA-4Sx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£109.67 ( £131.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £109.67 (£131.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £105.82 (£126.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £100.53 (£120.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --