You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RFID Reader Module with TTL Output, 13.56MHz, 3V -
RFID1-13RTTL-3V
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- RFID1-13RTTL-3V
- Order Code:
- RF00992
- Product Range
- RFID Series
Product Range Selector (RFID Series)
See all from this product rangeProduct Overview
- Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
- 13.56MHz reader module
- ISO/IEC 14443 Type A
- Break Out antenna included
- Cards/Tags Supported: Mifare one (S50, S70, RC632 / ntag203 / ntag213 etc.)
- Read range up to 100mm
- Supply +3.3V DC @100mA
- TTL Data output
- Baud rate 9600bps
- Communications speed: 106Kbit/s
- Operating Temperature: 0 to 80℃
Product Information
- :
- 13.56MHz
- :
- -
- :
- 100mA
- :
- -
- :
- 3V
- :
- -
- :
- RFID Series
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.42 (£26.90) | ( ) |
| 5+ | £21.63 (£25.96) | ( ) |
| 25+ | £20.55 (£24.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























