You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Smart RF Tx/Rx So Module, 868MHz, 2km - 

ZETAPLUS-868-SO

ZETAPLUS-868-SO - Smart RF Tx/Rx So Module, 868MHz, 2km

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZETAPLUS-868-SO
Order Code:
RF00793
Product Range
ZETAPLUS Series
Technical Datasheet:
ZETAPLUS-868-SO   Datasheet
See all Technical Docs

Product Range Selector (ZETAPLUS Series)

See all from this product range

Product Overview

The ZETAPLUS-868-SO from RF Solutions is an 868MHz miniature Smart RF transceiver module in SMT package. This is a plug and play radio communication module with simple SPI and UART (LV 232) interface. With only few connections to power, comms and antenna user can quickly start sending and receiving data. No other external components are required. With a highly tuned on-board RF matching network ZETAPLUS outperforms other modules achieving range far in excess of its competitors for given power output/ power consumption. It features 64byte transmit/receive FIFO, preamble detection, sync word detector and CRC are all automatically handled allowing power consumption and for use of lower cost system MCU's. The ZETAPLUS also gives access to the integrated auxiliary 11bit ADC used for internal battery voltage detection making low battery detect very simple to implement on user design. It is used in home automation, sensor/mesh RF networks, telemetry, keyless entry, health monitors.
  • Supply voltage range from 1.8VDC to 3.6VDC (marked blue dot)
  • Maximum ((G)FSK) data rate is 500Kbps, OOK data rate is 120Kbps, 2Km range
  • Intelligent wire replacement SMARTRADIO and form factor of 16mm x 18mm
  • Transmit power of +13dBm, -116dBm high sensitivity at 2.4Kbps GFSK and -102dBm at 40Kbps OOK
  • Best in class cost performance
  • Low power consumption of -0.5nA standby, -10mA RX and -18mA Tx at 10dBm
  • Based on Silicon Lab's Si445 chipset
  • Fast and effective plug and play RF comms
  • Integrated battery voltage sensor
  • No configuration necessary

Applications

RF Communications

Product Information


:
FSK, GFSK

:
500Kbps

:
868MHz

:
-102dBm

:
1.8V

:
3.6V

:
13dBm

:
SPI, UART

:
-

:
Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry

:
ZETAPLUS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£9.91 ( £11.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.91 (£11.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.57 (£11.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £9.08 (£10.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.65 (£10.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --