You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart RF Transceiver, 868MHz, SMT -
ZETAPLUS20-8S
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ZETAPLUS20-8S
- Order Code:
- RF01044
- Product Range
- ZETAPLUS20-8x Series
- Technical Datasheet:
- ZETAPLUS20-8S Datasheet
Product Range Selector (ZETAPLUS20-8x Series)
See all from this product rangeProduct Overview
- Suitable for home automation, sensor / mesh RF networks, telemetry, keyless entry, health monitors, RF data comms
- Wire replacement SMARTRADIO
- Upto 4Km range
- Specifications (from the pin of the module):- Transmit Power +20dBm, Sensitivity -132dBm
- Max data rate @ 500Kbps
- Easy UART and SPI interface
- Full CRC Error Checking Option
- User Selectable Data Payload
- Best in Class cost performance
- 1.8V – 3.6V Operating Voltage
- Low power consumption:- 0.5nA Standby,
10mA Rx, 18mA Tx @ 10dBm - 64 Byte Buffer (FIFO)
- Based on Silicon Labs’ Si4468 chipset
- No configuration necessary
- No external components
- Fast Plug and Play SPI or UART RF Link
- Form factor: 16mm x 18mm
Product Information
- :
- FSK, FM
- :
- 500Kbps
- :
- 868MHz
- :
- -132dBm
- :
- 1.8V
- :
- 3.6V
- :
- 20dBm
- :
- SPI, UART
- :
- 85mA
- :
- Home Automation, Sensor/Mesh RF Networks, Telemetry, Keyless Entry, Health Monitor, RF Data Comms
- :
- ZETAPLUS20-8x Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.02 (£13.22) | ( ) |
10+ | £10.64 (£12.77) | ( ) |
25+ | £10.10 (£12.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.