You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Radio Telemetry Transmitter FM Module, 868MHz, DIL -
ZPT-8TD
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ZPT-8TD
- Order Code:
- RF00987
- Technical Datasheet:
- ZPT-8TD Datasheet
Product Range Selector (ZPT Series)
See all from this product rangeProduct Overview
- Provides an easy “Plug and Play” remote control telemetry system for any embedded application
- Suitable for I/O telemetry devices, remote switching, remote control traffic lights etc...
- Embedded remote control
- 4 Input / Output channels
- Secure data protocol
- Ultra low voltage: 1.8V to 3.6V
- +15dBm Transmit power
- -121dBm Receive Sensitivity
- Incorporates self test mode
- CE compliant
Product Information
- :
- FM
- :
- -
- :
- 868MHz
- :
- 1.8V
- :
- 3.6V
- :
- -
- :
- ZPT Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.68 (£14.02) | ( ) |
5+ | £11.28 (£13.54) | ( ) |
25+ | £10.71 (£12.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.