You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
868MHz DIL Trasmitter and Receiver Radio Telemetry Module -
ZPTPAIR-8D4
Product Range Selector (ZPT Series)
See all from this product rangeProduct Overview
- Suitable for I/O Telemetry devices, remote switching and remote traffic lights
- Embedded Remote Control
- 4 input / output Channels
- Range up to 2KM
- Serial Data output
- Minimal external components
- Secure data protocol
- Ultra low power 1.8 - 3.6V
- 2 Easy pairing options
- +15dBm Transmit power
- CE compliant
- Incorporates self test mode
Product Information
- :
- FM
- :
- -
- :
- 868MHz
- :
- 121dBm
- :
- 1.8V
- :
- 3.6V
- :
- -
- :
- Serial
- :
- -
- :
- Remote Control Systems, Remote Metering, Telemetry, Wireless Controllers, Modems & Security Systems
- :
- ZPT Series
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.32 (£26.78) | ( ) |
5+ | £21.53 (£25.84) | ( ) |
25+ | £20.46 (£24.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.