You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 1mm x 22.23mm) Angle Grinder Metal Cutting Discs, 10 Pack -
207808
- Manufacturer:
- RHODIUS RHODIUS
- Manufacturer Part No:
- 207808
- Order Code:
- TL14466
- Also Known As:
- GTIN UPC EAN: 4011890063187
Product Overview
- 1mm Thin cutting disc for most metals
- Offers fewer sparks, less burrs, cooler cut and a longer lifetime
- Suitable for most metals including stainless steel and rust/ acid proofed steels
- Dimensions: 115mm x 1mm x 22.23mm
- Supplied in packs of 10 in a metal tin
Product Information
- :
- -
- :
- 115mm
- :
- 22.23mm
- :
- 1mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.71 (£14.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.