You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 22.23mm) Angle Grinder See-Through Flap Disc 80 Grit Fine -
LSZ FS VISION K80
- Manufacturer:
- RHODIUS RHODIUS
- Manufacturer Part No:
- LSZ FS VISION K80
- Order Code:
- TL17743
- Product Range
- Rhodius - LSZ FS VISION
- Also Known As:
- GTIN UPC EAN: 4011890060070
Product Range Selector (Rhodius - LSZ FS VISION)
See all from this product rangeProduct Overview
- Allows a permanent control of the working process without stopping the machine
- Guarantees a free view of the workpiece
- The user sees how much and where he is grinding
- Fibre support, zirconium
- 115mm Diameter
- Bore: 22.2mm
- Fits most grinders
Product Information
- :
- -
- :
- 115mm
- :
- 22.23mm
- :
- -
- :
- Fine
- :
- -
- :
- Rhodius - LSZ FS VISION
Technical Documents (0)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.46 (£7.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























